Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM7012/03P/ST
Newark Part No.23X8642
Product RangeBuccaneer 7000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $44.520 |
| 50+ | $42.310 |
| 100+ | $40.930 |
| 250+ | $38.710 |
| 500+ | $37.880 |
Price for:Each
Minimum: 30
Multiple: 30
$1,335.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM7012/03P/ST
Newark Part No.23X8642
Product RangeBuccaneer 7000 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer 7000 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Product Range
Buccaneer 7000 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate