Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM0600NSANBK6883Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AK4537
Product RangeEthernet Buccaneer 600 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.020 |
| 10+ | $209.960 |
| 25+ | $196.190 |
| 50+ | $189.310 |
| 100+ | $182.430 |
Price for:Each
Minimum: 1
Multiple: 1
$226.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM0600NSANBK6883Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AK4537
Product RangeEthernet Buccaneer 600 Series
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP68
IP RatingIP68
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeEthernet Buccaneer 600 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Ethernet Buccaneer 600 Series
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
IP68
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for PXM0600NSANBK6883
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
