Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/04/S/01Copy
Newark Part No.05M6008
Product RangeBuccaneer 900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $65.700 |
| 100+ | $55.310 |
Price for:Each
Minimum: 50
Multiple: 50
$3,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/04/S/01Copy
Newark Part No.05M6008
Product RangeBuccaneer 900 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 900 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
Buccaneer 900 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PX0911/04/S/01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
