Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0766/PCopy
Newark Part No.40C2714
Product RangeBuccaneer Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.490 |
| 100+ | $19.820 |
| 250+ | $18.750 |
| 500+ | $18.350 |
Price for:Each
Minimum: 60
Multiple: 60
$1,229.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0766/PCopy
Newark Part No.40C2714
Product RangeBuccaneer Standard Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer Standard Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
Buccaneer Standard Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
