Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0757/SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 06WX9571 |
| Product Range | Buccaneer Standard Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 10+ | $28.250 |
| 100+ | $26.840 |
| 250+ | $25.810 |
| 500+ | $24.510 |
| 1000+ | $23.290 |
| 2500+ | $22.730 |
| 5000+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0757/SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 06WX9571 |
| Product Range | Buccaneer Standard Series |
| Technical Datasheet | |
| Product Range | Buccaneer Standard Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Contact Type | Screw Socket |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Nickel |
| IP Rating | IP68, IP69K |
| IP Rating | IP68, IP69K |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Buccaneer Standard Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Nickel |
| IP Rating | IP68, IP69K |
| Circular Connector Shell Style | Panel Mount Receptacle |
|---|---|
| Circular Contact Type | Screw Socket |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Brass |
| IP Rating | IP68, IP69K |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PX0757/S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
