Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0709/P/07Copy
Newark Part No.79AK2780
Product RangeBuccaneer Standard Series
Your Part Number
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.790 |
| 10+ | $50.140 |
| 100+ | $47.650 |
| 250+ | $45.830 |
| 500+ | $43.500 |
| 1000+ | $41.340 |
| 2500+ | $40.350 |
| 5000+ | $38.520 |
Price for:Each
Minimum: 1
Multiple: 1
$55.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0709/P/07Copy
Newark Part No.79AK2780
Product RangeBuccaneer Standard Series
Product RangeBuccaneer Standard Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68, IP69K
IP RatingIP68, IP69K
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer Standard Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
IP68, IP69K
SVHC
Lead (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
