Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0707/P/03Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65K3297
Product RangeBuccaneer Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.410 |
| 100+ | $28.070 |
Price for:Each
Minimum: 50
Multiple: 50
$1,720.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0707/P/03Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65K3297
Product RangeBuccaneer Standard Series
Connector TypeCircular Power Connector
Product RangeBuccaneer Standard Series
No. of Contacts3Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper
IP RatingIP68, IP69K
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Power Connector
No. of Contacts
3Contacts
Contact Material
Copper
SVHC
To Be Advised
Product Range
Buccaneer Standard Series
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68, IP69K
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
