Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/10/48Copy
Newark Part No.92C5254
Product RangePX0575 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
Price for:Each
Minimum: 200
Multiple: 200
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/10/48Copy
Newark Part No.92C5254
Product RangePX0575 Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypePanel Mount, Snap-In
Connector MountingPanel Mount, Snap-In
Product RangePX0575 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Notes
The PX0575 IEC inlet series will now bear the marking for certification with UL for Canada and the US under CSA-C22.2 No 60320-1 and UL 60320-1. This will result in the CSA marking being removed from the series with immediate effect.
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (27-Jun-2018)
Current Rating
10A
Contact Termination Type
Panel Mount, Snap-In
Product Range
PX0575 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
