Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0410/06P/3540Copy
Newark Part No.79AK3822
Product RangeBuccaneer 400 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.100 |
| 5+ | $19.940 |
| 10+ | $18.610 |
| 25+ | $17.530 |
| 50+ | $16.700 |
| 100+ | $15.870 |
| 250+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0410/06P/3540Copy
Newark Part No.79AK3822
Product RangeBuccaneer 400 Series
Product RangeBuccaneer 400 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer 400 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68, IP69K
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
