Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0103S02GYCopy
Newark Part No.78AK8053
Product RangePX0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 5+ | $2.650 |
| 10+ | $2.480 |
| 50+ | $2.270 |
| 100+ | $2.170 |
| 250+ | $1.980 |
| 500+ | $1.860 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0103S02GYCopy
Newark Part No.78AK8053
Product RangePX0 Series
Product RangePX0 Series
No. of Positions2Positions
For Use WithBulgin PX0 Series Automotive Crimp Socket Contacts
Connector Body MaterialPolyamide Glass Fibre, Polybutylene Terephthalate
IP RatingIP68
IP RatingIP68
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PX0 Series
No. of Positions
2Positions
Connector Body Material
Polyamide Glass Fibre, Polybutylene Terephthalate
IP Rating
IP68
Current Rating
13A
Gender
Plug
For Use With
Bulgin PX0 Series Automotive Crimp Socket Contacts
IP Rating
IP68
Voltage Rating
250VDC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
