Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0010S06GY
Newark Part No.77AK6943
Product RangePX00 Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 10+ | $0.800 |
| 25+ | $0.800 |
| 50+ | $0.800 |
| 100+ | $0.800 |
| 250+ | $0.800 |
| 500+ | $0.800 |
| 2500+ | $0.800 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0010S06GY
Newark Part No.77AK6943
Product RangePX00 Series
Technical Datasheet
Product RangePX00 Series
No. of Positions6Positions
For Use WithBulgin PX00 Series Automotive Crimp Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PX00 Series
No. of Positions
6Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Bulgin PX00 Series Automotive Crimp Socket Contacts
IP Rating
IP68
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability