Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZI022/F/GN/24Copy
Newark Part No.26Y5694
Product RangeMPZI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.130 |
| 1000+ | $142.230 |
| 5000+ | $139.320 |
Price for:Each
Minimum: 30
Multiple: 30
$4,353.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZI022/F/GN/24Copy
Newark Part No.26Y5694
Product RangeMPZI Series
Technical Datasheet
Product RangeMPZI Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max1A
Contact Voltage VAC24V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPZI022/F/GN/24 is a 22mm, non illuminated piezo switch. Manufactured from stainless steel, Bulgin’s extensive range of vandal resistant security switches are designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- Illuminated, 22mm body diameter, flat head profile
- Green color, 24V led voltage, momentary type, 24VAC/DC maximum voltage
- <lt/>1ohm switch resistance “ON“, 5Mohm switch resistance “OFF“
- 100pF capacitance
- 1A maximum switching current (momentary), IP68, IP69K sealing
- 300mA switching current (prolonged), <gt/>10 Million life cycle
- Up to 0.3sec switching pulse time (momentary)
- 24VAC/DC LED illumination, 3 to 5N typical actuating force range
- Operating temperature range from -40 to +85°C
Technical Specifications
Product Range
MPZI Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
