Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMMP0120/SSS67/PCopy
Newark Part No.81AC2614
Product RangeMMP0120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.390 |
| 1000+ | $30.660 |
| 5000+ | $30.050 |
Price for:Each
Minimum: 50
Multiple: 50
$1,569.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMMP0120/SSS67/PCopy
Newark Part No.81AC2614
Product RangeMMP0120 Series
Technical Datasheet
Product RangeMMP0120 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MMP0120/SSS67/P is a 12mm miniature domed metal vandal resistant, non Illuminated, pushbutton switch. Manufactured from stainless steel, Bulgin’s extensive range of vandal resistant security switches are designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- Versatile range of single contact push to make switches
- 12mm diameter, raised domed profile
- Non Illuminated, stainless steel body material
- IP67, IP67 sealing, solder terminals (2.0mm x 0.5mm)
- 2A, 36VDC maximum rating, ≥50Mohm contact resistance
- ≥1000Mohm insulation resistance, 0.3Nm rear nut fixing torque
- Silver alloy contacts, M12x1 thread size
- Operating temperature range from -25 to +55°C
Technical Specifications
Product Range
MMP0120 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
