Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1118/YLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06WX9410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 5+ | $6.630 |
| 10+ | $6.320 |
| 25+ | $5.870 |
| 50+ | $5.470 |
| 100+ | $5.090 |
| 250+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1118/YLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06WX9410
Technical Datasheet
LED ColorYellow
Operating Voltage2VDC
Mounting Hole Dia6.1mm
Forward Current If20mA
Luminous Intensity2.5mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX1118/YL is a yellow panel-mount LED Indicator made of brass bezel with chrome finish. It offers prominent style and 260°C for 5 seconds maximum lead solder time.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.1mm
Luminous Intensity
2.5mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
