Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0506/GN/24Copy
Newark Part No.91C6495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $29.410 |
| 100+ | $28.510 |
Price for:Each
Minimum: 50
Multiple: 50
$1,470.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0506/GN/24Copy
Newark Part No.91C6495
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia12.1mm
Forward Current If25mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.1mm
Luminous Intensity
100mcd
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
24VDC
Forward Current If
25mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
