Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS3/020
Newark Part No.20AM9379
Product RangeAO Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.360 |
| 5+ | $199.540 |
| 10+ | $195.180 |
Price for:Each
Minimum: 1
Multiple: 1
$209.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS3/020
Newark Part No.20AM9379
Product RangeAO Series
Connector to ConnectorType A Plug to 90° Type C Plug
Cable Length - Metric20m
Cable Length - Imperial65.6ft
USB StandardUSB 3.2
Jacket ColorBlack
Electronic Marking-
Product RangeAO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to 90° Type C Plug
Cable Length - Imperial
65.6ft
Jacket Color
Black
Product Range
AO Series
Cable Length - Metric
20m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate