Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.560 |
| 5+ | $29.150 |
| 10+ | $27.030 |
| 25+ | $24.910 |
| 50+ | $23.350 |
| 100+ | $22.080 |
| 250+ | $20.100 |
Price for:Each
Minimum: 1
Multiple: 1
$31.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBG-32612-W
Newark Part No.46Y9757
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric29.97mm
External Width - Metric161.5mm
External Depth - Metric221mm
IP RatingIP65
Body ColorWhite
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial6.36"
External Depth - Imperial8.7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TBG-32612-W is a white tablet enclosure for 7.0inch display with gasket.
- External dimension is 8.7" x 6.34" x 1.18" (L x W x D)
- Used for tablet, LCD display, or touch-screen use in portable, desktop or wall-mount applications
- Designed for a 7.0" LCD or touch screen display
- Molded of high-impact ABS plastic, flame retardant to UL94-V0
- Lid and base incorporate a tongue-and-groove sealing design
- Silicon sponge gasket seals enclosure to IP65 for water and dust protection
- Add-on rubber feet are included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
29.97mm
External Depth - Metric
221mm
Body Color
White
External Height - Imperial
1.18"
External Depth - Imperial
8.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
161.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.36"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate