Print Page
Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.580 |
| 5+ | $14.720 |
| 10+ | $12.940 |
| 25+ | $11.620 |
| 50+ | $10.890 |
| 100+ | $10.300 |
| 250+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBG-32610-W
Newark Part No.46Y9753
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric29.97mm
External Width - Metric100mm
External Depth - Metric140mm
IP RatingIP65
Body ColorWhite
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.94"
External Depth - Imperial5.51"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TBG-32610-W is a white tablet enclosure for 4.3inch display with gasket.
- External dimension is 5.51" x 3.97" x 1.18" (L x W x D)
- Used for tablet, LCD display, or touch-screen use in portable, desktop or wall-mount applications
- Designed for a 4.3" LCD or touch screen display
- Molded of high-impact ABS plastic, flame retardant to UL94-V0
- Lid and base incorporate a tongue-and-groove sealing design
- Silicon sponge gasket seals enclosure to IP65 for water and dust protection
- Add-on rubber feet are included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
29.97mm
External Depth - Metric
140mm
Body Color
White
External Height - Imperial
1.18"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate