Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $260.110 |
| 5+ | $254.910 |
| 10+ | $249.710 |
Price for:Each
Minimum: 1
Multiple: 1
$260.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSNB-3751Copy
Newark Part No.99W2296
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric406.3mm
External Depth - Metric211mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12
External Height - Imperial24"
External Width - Imperial16"
External Depth - Imperial8.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SNB-3751 is an electronics enclosure with keyed quarter turn latch.
- External dimension is 24" x 16" x 8", internal dimension is 14.41" x 22.41" x 7.73" (L x W x D)
- Continuous seam welded 16 gauge steel
- Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
- External mounting brackets allow the box to be mounted on a wall or panel
- Bonding studs for grounding are provided on base and door
- Internal panel and hardware included
- UL listed type 1, 2, 4, 4X, 12 and IP65 and IP66 ratings
- Easily machined and modified to your particular requirements
- Smooth gray powder coat finish, internal panel - clear zinc plate
- Continuous gasket
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
211mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
8.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
406.3mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12
External Width - Imperial
16"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
