Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-8195
Newark Part No.30C9827
Rack U Height-
External Width - Metric445mm
External Depth - Metric787mm
For Use With19" Cabinet Racks
External Width - Imperial17.5"
External Depth - Imperial31"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
-
External Depth - Metric
787mm
External Width - Imperial
17.5"
Product Range
-
External Width - Metric
445mm
For Use With
19" Cabinet Racks
External Depth - Imperial
31"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate