Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $174.940 |
| 5+ | $171.440 |
| 10+ | $167.940 |
Price for:Each
Minimum: 1
Multiple: 1
$174.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2394Copy
Newark Part No.05M4390
Technical Datasheet
Rack U Height2U
External Width - Metric455mm
External Depth - Metric673mm
For Use With19" Cabinet Racks
External Width - Imperial17.9"
External Depth - Imperial26.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-2394 is a black Ventilated Sliding Shelf made of 16-gauge steel. Sliding shelves come in widths to fit 19 and 24-inch wide panel spaces and all cabinet rack depths. Universal mounting brackets allow flexibility in mounting. Shelves allow sufficient room in rear for cables and power outlet strips.
- Flanged on all four sides for added support
- Requires two pairs of panel mounting rails per cabinet rack
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
673mm
External Width - Imperial
17.9"
Product Range
-
External Width - Metric
455mm
For Use With
19" Cabinet Racks
External Depth - Imperial
26.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
