Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25340-PCopy
Newark Part No.73Y0917
Panel TypeInner Panel
Panel MaterialPlastic
Body Color-
External Height - Metric159mm
External Width - Metric248mm
External Height - Imperial6.3"
External Width - Imperial9.8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
159mm
External Height - Imperial
6.3"
Product Range
-
Panel Material
Plastic
For Use With
Bud Industries PTS-25340 & PTS-25340-C NEMA Box Enclosures
External Width - Metric
248mm
External Width - Imperial
9.8"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
