Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25319-P
Newark Part No.73Y6813
Panel TypeInner Panel
Panel MaterialPlastic
Body Color-
For Use WithBud Industries PTS-25319 & PTS-25319-C NEMA Box Enclosures
External Height - Metric121.9mm
External Width - Metric211mm
External Height - Imperial4.8"
External Width - Imperial8.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
121.9mm
External Height - Imperial
4.8"
Product Range
-
Panel Material
Plastic
For Use With
Bud Industries PTS-25319 & PTS-25319-C NEMA Box Enclosures
External Width - Metric
211mm
External Width - Imperial
8.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate