Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25311-PCopy
Newark Part No.38AK6687
Your Part Number
67 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $1.900 |
| 30+ | $1.870 |
| 50+ | $1.840 |
| 100+ | $1.810 |
| 250+ | $1.770 |
| 500+ | $1.740 |
| 1000+ | $1.700 |
| 10000+ | $1.670 |
Price for:Each
Minimum: 10
Multiple: 10
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25311-PCopy
Newark Part No.38AK6687
Panel TypeInternal Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
External Height - Metric161mm
External Width - Metric113mm
External Height - Imperial6.34"
External Width - Imperial4.45"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Gray
External Height - Metric
161mm
External Height - Imperial
6.34"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTH-22432/PTQ-11044 Fiberglass Boxes
External Width - Metric
113mm
External Width - Imperial
4.45"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
