Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $1.800 |
| 30+ | $1.760 |
| 50+ | $1.730 |
| 100+ | $1.690 |
| 250+ | $1.660 |
| 500+ | $1.620 |
| 1000+ | $1.580 |
| 10000+ | $1.550 |
Price for:Each
Minimum: 10
Multiple: 10
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25301Copy
Newark Part No.73Y0899
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
External Height - Metric38.1mm
External Width - Metric52mm
External Height - Imperial1.5"
External Width - Imperial2.05"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
38.1mm
External Height - Imperial
1.5"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTS-25301 & PTS-25301-C NEMA Box Enclosures
External Width - Metric
52mm
External Width - Imperial
2.05"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
