Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 5+ | $4.640 |
| 10+ | $4.220 |
| 25+ | $4.090 |
| 50+ | $3.940 |
| 100+ | $3.810 |
| 250+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-22492
Newark Part No.56AC7974
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries PTH-22492 & PTH-22492-C NEMA Box Enclosures
External Height - Metric212.1mm
External Width - Metric122mm
External Height - Imperial8.4"
External Width - Imperial4.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
212.1mm
External Height - Imperial
8.4"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTH-22492 & PTH-22492-C NEMA Box Enclosures
External Width - Metric
122mm
External Width - Imperial
4.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
