Print Page
Image is for illustrative purposes only. Please refer to product description.

157 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 5+ | $6.880 |
| 10+ | $6.550 |
| 25+ | $6.320 |
| 50+ | $6.130 |
| 100+ | $6.010 |
| 250+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-22422Copy
Newark Part No.56AC7956
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
External Height - Metric251mm
External Width - Metric200mm
External Height - Imperial9.9"
External Width - Imperial7.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
251mm
External Height - Imperial
9.9"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTH-22480 & PTH-22480-C NEMA Box Enclosures
External Width - Metric
200mm
External Width - Imperial
7.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
