Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-18486-PCopy
Newark Part No.38AK6674
Your Part Number
142 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $4.100 |
| 30+ | $4.020 |
| 50+ | $3.940 |
| 100+ | $3.850 |
| 250+ | $3.770 |
| 500+ | $3.690 |
| 1000+ | $3.610 |
| 10000+ | $3.530 |
Price for:Each
Minimum: 10
Multiple: 10
$41.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-18486-PCopy
Newark Part No.38AK6674
Panel TypeInternal Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body Color-
External Height - Metric259.84mm
External Width - Metric160mm
External Height - Imperial10.23"
External Width - Imperial6.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
259.84mm
External Height - Imperial
10.23"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTR-28486/PTR-28487 Hinged ABS Plastic Boxes
External Width - Metric
160mm
External Width - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
