Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-18483-P
Newark Part No.38AK6672
Panel TypeInternal Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body Color-
For Use WithBud Industries PTR-28483 Hinged ABS Plastic Box
External Height - Metric180.1mm
External Width - Metric130mm
External Height - Imperial7.09"
External Width - Imperial5.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
180.1mm
External Height - Imperial
7.09"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTR-28483 Hinged ABS Plastic Box
External Width - Metric
130mm
External Width - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate