Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $4.600 |
| 25+ | $4.120 |
| 50+ | $3.870 |
| 100+ | $3.630 |
| 250+ | $3.390 |
| 500+ | $3.330 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11111Copy
Newark Part No.38AK6670
Panel TypeInternal Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body Color-
External Height - Metric309.88mm
External Width - Metric210.06mm
External Height - Imperial12.2"
External Width - Imperial8.27"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
309.88mm
External Height - Imperial
12.2"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries AIO-11111/AIO-11112 All-in-One Plastic Enclosures
External Width - Metric
210.06mm
External Width - Imperial
8.27"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
