Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.780 |
| 5+ | $48.280 |
| 10+ | $45.770 |
Price for:Each
Minimum: 1
Multiple: 1
$50.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11085Copy
Newark Part No.38AK6669
Panel TypeInternal Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries PTH-22432/PTQ-11083 Fiberglass Boxes
External Height - Metric754.89mm
External Width - Metric549.91mm
External Height - Imperial29.72"
External Width - Imperial21.65"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
754.89mm
External Height - Imperial
29.72"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTH-22432/PTQ-11083 Fiberglass Boxes
External Width - Metric
549.91mm
External Width - Imperial
21.65"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
