Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11072-PCopy
Newark Part No.38AK6666
Your Part Number
157 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 5+ | $10.710 |
| 10+ | $9.730 |
| 25+ | $9.400 |
| 50+ | $9.080 |
| 100+ | $8.760 |
| 250+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11072-PCopy
Newark Part No.38AK6666
Panel TypeInternal Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
For Use WithBud Industries PTH-22432/PTQ-11070 Fiberglass Boxes
External Height - Metric320mm
External Width - Metric320mm
External Height - Imperial12.6"
External Width - Imperial12.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Gray
External Height - Metric
320mm
External Height - Imperial
12.6"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTH-22432/PTQ-11070 Fiberglass Boxes
External Width - Metric
320mm
External Width - Imperial
12.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
