Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.240 |
| 5+ | $20.070 |
| 10+ | $17.640 |
| 25+ | $15.840 |
| 50+ | $14.850 |
| 100+ | $14.040 |
| 250+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11068
Newark Part No.46Y9745
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries PTQ Series Nema Boxes
External Height - Metric266.2mm
External Width - Metric361.2mm
External Height - Imperial10.5"
External Width - Imperial14.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
266.2mm
External Height - Imperial
10.5"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTQ Series Nema Boxes
External Width - Metric
361.2mm
External Width - Imperial
14.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability