Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.740 |
| 5+ | $10.760 |
| 10+ | $9.790 |
| 25+ | $9.570 |
| 50+ | $9.350 |
| 100+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11067Copy
Newark Part No.38AK6663
Panel TypeInternal Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries PTH-22432/PTQ-11066 Fiberglass Boxes
External Height - Metric261.87mm
External Width - Metric261.87mm
External Height - Imperial10.31"
External Width - Imperial10.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
261.87mm
External Height - Imperial
10.31"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTH-22432/PTQ-11066 Fiberglass Boxes
External Width - Metric
261.87mm
External Width - Imperial
10.31"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
