Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $2.750 |
| 30+ | $2.690 |
| 50+ | $2.620 |
| 100+ | $2.560 |
| 250+ | $2.510 |
| 500+ | $2.460 |
| 1000+ | $2.410 |
| 10000+ | $2.360 |
Price for:Each
Minimum: 10
Multiple: 10
$27.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11048-PCopy
Newark Part No.46Y9736
Panel TypeInner Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
For Use WithBud Industries PTQ Series Nema Boxes
External Height - Metric129mm
External Width - Metric179.1mm
External Height - Imperial5.1"
External Width - Imperial7.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
129mm
External Height - Imperial
5.1"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTQ Series Nema Boxes
External Width - Metric
179.1mm
External Width - Imperial
7.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
