Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 5+ | $7.510 |
| 10+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-10140
Newark Part No.38AK6661
Panel TypeInternal Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries AIO-11111/AIO-11112 All-in-One Plastic Enclosures
External Height - Metric309.88mm
External Width - Metric210.06mm
External Height - Imperial12.2"
External Width - Imperial8.27"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
309.88mm
External Height - Imperial
12.2"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries AIO-11111/AIO-11112 All-in-One Plastic Enclosures
External Width - Metric
210.06mm
External Width - Imperial
8.27"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate