Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-10140-PCopy
Newark Part No.38AK6662
Your Part Number
183 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.840 |
| 25+ | $2.750 |
| 50+ | $2.650 |
| 100+ | $2.560 |
| 250+ | $2.470 |
| 500+ | $2.410 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-10140-PCopy
Newark Part No.38AK6662
Panel TypeInternal Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
External Height - Metric309.88mm
External Width - Metric210.06mm
External Height - Imperial12.2"
External Width - Imperial8.27"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Gray
External Height - Metric
309.88mm
External Height - Imperial
12.2"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries AIO-11111/AIO-11112 All-in-One Plastic Enclosures
External Width - Metric
210.06mm
External Width - Imperial
8.27"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
