Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTT-11085-CCopy
Newark Part No.56AC7953
Product RangePTT Series
Your Part Number
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $18.100 |
| 10+ | $15.100 |
| 25+ | $12.810 |
| 50+ | $12.550 |
| 100+ | $12.300 |
| 250+ | $12.040 |
| 500+ | $11.790 |
| 1000+ | $11.530 |
Price for:Each
Minimum: 5
Multiple: 5
$90.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTT-11085-CCopy
Newark Part No.56AC7953
Product RangePTT Series
Enclosure TypeJunction Box
Enclosure MaterialABS, Polycarbonate
External Height - Metric42.93mm
External Width - Metric75.2mm
External Depth - Metric125.2mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial1.69"
External Width - Imperial2.96"
External Depth - Imperial4.93"
Product RangePTT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTT-11085-C is a junction box 10 side terminal blocks with clear cover.
- External dimension is 4.92" x 2.96" x 1.69", internal dimension is 4.65" x 2.69" x 1.46" (L x W x D)
- 10 side terminal block box (75 x 125 x 43mm)
- Body made of gray ABS plastic, cover made of clear polycarbonate plastic
- Covers are easily removed for convenient processing
- High impact resistance IK 07/08
- Pre-molded knockouts outline 21mm for a cable gland PG11 to PG 13.5
- IP 66/67 TUV rating to keep out dust and water in extreme conditions
- Suitable for indoor use w.r.t exposure to UV light, water exposure and immersion per UL746C
- Continuous gasket
- Surface treated steel terminal screws
- Stainless cover screws
- Flammability rating UL94 V-0
- Rated insulation voltage of 400V
- Rated impulse voltage : 4KV
- Rated current capacity: 0.75mm sq. – 1.5mm sq. (15 to 24A)
- Terminal wiring up to 16AWG
- Color: tint may have different hues of gray (green, blue)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
42.93mm
External Depth - Metric
125.2mm
Body Color
Grey, Transparent
External Height - Imperial
1.69"
External Depth - Imperial
4.93"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
75.2mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4X
External Width - Imperial
2.96"
Product Range
PTT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
