Print Page
Image is for illustrative purposes only. Please refer to product description.

629 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.910 |
| 5+ | $25.630 |
| 10+ | $23.330 |
| 25+ | $19.690 |
Price for:Each
Minimum: 1
Multiple: 1
$27.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTS-25328-CCopy
Newark Part No.73Y0890
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric100.1mm
External Width - Metric150mm
External Depth - Metric200mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 6
External Height - Imperial3.94"
External Width - Imperial5.91"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTS-25328-C is a fiberglass box with clear cover.
- External dimension is 7.87" x 5.91" x 3.94", internal dimension is 7.45" x 5.48" x 3.15" (L x W x D)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Cover made of Clear Polycarbonate (PC)
- Outstanding strength and high impact resistance
- Non Metallic Cover screws
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL type 4X and 6 listed #E343339
- UL industrial controls listed
- Non-chlorinated & non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to ultraviolet light, water and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous poured RAKU-PUR® foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100.1mm
External Depth - Metric
200mm
Body Color
Grey, Transparent
External Height - Imperial
3.94"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
150mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
