Print Page
Image is for illustrative purposes only. Please refer to product description.

218 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.240 |
| 5+ | $13.990 |
| 10+ | $12.720 |
| 25+ | $10.750 |
Price for:Each
Minimum: 1
Multiple: 1
$15.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTS-25304-C
Newark Part No.73Y0874
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric74.9mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 6
External Height - Imperial2.95"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTS-25304-C is a fiberglass box with clear cover.
- External dimension is 3.94" x 3.94" x 2.95", internal dimension is 2.75" x 2.75" x 2.17" (L x W x D)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Cover made of Clear Polycarbonate (PC)
- Outstanding strength and high impact resistance
- Non Metallic Cover screws
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL type 4X and 6 listed #E343339
- UL industrial controls listed
- Non-chlorinated & non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to ultraviolet light, water and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous poured RAKU-PUR® foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
74.9mm
External Depth - Metric
100mm
Body Color
Grey, Transparent
External Height - Imperial
2.95"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
3.94"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
