Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28491-CCopy
Newark Part No.34AK3861
Product RangePTR Series
Your Part Number
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $54.300 |
Price for:Each
Minimum: 10
Multiple: 10
$543.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28491-CCopy
Newark Part No.34AK3861
Product RangePTR Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric398.78mm
External Width - Metric299.72mm
External Depth - Metric160.02mm
IP RatingIP67
Body ColorLight Gray, Transparent
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial15.7"
External Width - Imperial11.8"
External Depth - Imperial6.3"
Product RangePTR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTR-28491-C is a hinged ABS plastic box clear cover.
- External dimension is 15.7" x 11.8" x 6.3", internal dimension is 15.45" x 11.55" x 6.05" (LxWxD)
- All plastic construction
- Plastic locking latch and hinges
- Low-cost quality enclosure series designed to perform well in indoor conditions
- Optional steel or plastic internal panel (PTX-18491, PTX-18491-P)
- Body made of gray ABS plastic
- Cover made of clear polycarbonate plastic
- High impact resistance
- IP-67 certified TUV rating to keep out dust and water in extreme conditions
- Meets NEMA type 4X and type 6P(no UL certification)
- UL-94 HB flammability rating
- Extended -20°C to +65°C exposure condition
- Continuous poured-in-place neoprene foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
398.78mm
External Depth - Metric
160.02mm
Body Color
Light Gray, Transparent
External Height - Imperial
15.7"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
299.72mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
11.8"
Product Range
PTR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
