Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11051-C
Newark Part No.34AK3848
Product RangePTQ Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $39.170 | $18.450 |
| 5+ | $36.860 | $18.450 |
| 10+ | $34.570 | $18.450 |
| 25+ | $32.260 | $18.450 |
| 50+ | $31.680 | $18.450 |
| 100+ | $31.110 | $18.450 |
| 250+ | $30.640 | $18.450 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11051-C
Newark Part No.34AK3848
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric259mm
External Width - Metric160mm
External Depth - Metric130mm
IP RatingIP67
Body ColorLight Gray, Transparent
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial10.21"
External Width - Imperial6.28"
External Depth - Imperial5.1"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTQ-11051-C is a fiberglass box with stainless steel latch and clear cover.
- External dimension is 10.21" x 6.28" x 5.1", internal dimension is 9.9" x 5.96" x 4.78" (L x W x D)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged cover made of clear polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Non-chlorinated & non-brominated flame retardant with clear cover(UL94 V0 cover, UL94 V0 & 5VA body)
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
259mm
External Depth - Metric
130mm
Body Color
Light Gray, Transparent
External Height - Imperial
10.21"
External Depth - Imperial
5.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
160mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
6.28"
Product Range
PTQ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability