Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11049
Newark Part No.23AM4683
Product RangePTQ Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.580 |
| 5+ | $40.570 |
| 10+ | $36.500 |
| 25+ | $31.990 |
Price for:Each
Minimum: 1
Multiple: 1
$40.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11049
Newark Part No.23AM4683
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric289.05mm
External Width - Metric189.99mm
External Depth - Metric100.33mm
IP RatingIP67
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial11.35"
External Width - Imperial7.48"
External Depth - Imperial3.95"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
289.05mm
External Depth - Metric
100.33mm
Body Color
Light Gray
External Height - Imperial
11.35"
External Depth - Imperial
3.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
189.99mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
7.48"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
