Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11045Copy
Newark Part No.23AM4681
Product RangePTQ Series
Your Part Number
163 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $36.600 |
| 10+ | $33.020 |
| 25+ | $29.440 |
| 50+ | $28.810 |
| 100+ | $28.230 |
| 250+ | $27.660 |
| 500+ | $27.080 |
| 1000+ | $26.510 |
Price for:Each
Minimum: 5
Multiple: 5
$183.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11045Copy
Newark Part No.23AM4681
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric278.38mm
External Width - Metric169.92mm
External Depth - Metric109.98mm
IP RatingIP67
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial10.96"
External Width - Imperial6.69"
External Depth - Imperial4.33"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
278.38mm
External Depth - Metric
109.98mm
Body Color
Light Gray
External Height - Imperial
10.96"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
169.92mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
6.69"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
