Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11036-CCopy
Newark Part No.23AM4674
Product RangePTQ Series
Your Part Number
127 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.010 |
| 5+ | $27.810 |
| 10+ | $26.920 |
| 25+ | $25.780 |
Price for:Each
Minimum: 1
Multiple: 1
$30.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11036-CCopy
Newark Part No.23AM4674
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric193.29mm
External Width - Metric134.87mm
External Depth - Metric100.07mm
IP RatingIP67
Body ColorLight Gray, Transparent
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial7.61"
External Width - Imperial5.31"
External Depth - Imperial3.94"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
193.29mm
External Depth - Metric
100.07mm
Body Color
Light Gray, Transparent
External Height - Imperial
7.61"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
134.87mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
5.31"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
