Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22502-CCopy
Newark Part No.56AC7899
Product RangePTH Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $52.700 |
| 10+ | $47.490 |
| 25+ | $46.540 |
| 50+ | $45.590 |
| 100+ | $44.640 |
| 250+ | $43.690 |
| 500+ | $42.740 |
| 1000+ | $41.790 |
Price for:Each
Minimum: 5
Multiple: 5
$263.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22502-CCopy
Newark Part No.56AC7899
Product RangePTH Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric150mm
External Depth - Metric200mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial6.3"
External Width - Imperial5.91"
External Depth - Imperial7.87"
Product RangePTH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTH-22502-C is a fiberglass box with self-locking latch and clear cover.
- External dimension is 7.87" x 5.91" x 6.3", internal dimension is 7.63" x 5.67" x 5.79" (L x W x D)
- Body made of gray polycarbonate plastic 10% glass fiber filled
- Hinged cover made of clear polycarbonate plastic
- High impact resistance
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
200mm
Body Color
Grey, Transparent
External Height - Imperial
6.3"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
150mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
5.91"
Product Range
PTH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
