Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22436-CCopy
Newark Part No.56AC7867
Product RangePTH Series
Your Part Number
134 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $138.400 |
| 10+ | $115.550 |
| 25+ | $107.380 |
| 50+ | $105.230 |
| 100+ | $103.080 |
| 250+ | $100.940 |
Price for:Each
Minimum: 5
Multiple: 5
$692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22436-CCopy
Newark Part No.56AC7867
Product RangePTH Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric199.9mm
External Width - Metric350mm
External Depth - Metric450mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial7.9"
External Width - Imperial13.8"
External Depth - Imperial17.72"
Product RangePTH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTH-22436-C is a fiberglass box with self-locking latch and clear cover.
- External dimension is 17.72" x 13.78" x 7.87", internal dimension is 17.48" x 13.54" x 7.31" (LxWxD)
- Body made of gray polycarbonate plastic 10% glass fiber filled
- Hinged cover made of clear polycarbonate plastic
- High impact resistance
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
199.9mm
External Depth - Metric
450mm
Body Color
Grey, Transparent
External Height - Imperial
7.9"
External Depth - Imperial
17.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
350mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
13.8"
Product Range
PTH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
