Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22426Copy
Newark Part No.56AC7858
Product RangePTH Series
Your Part Number
82 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $73.250 |
| 10+ | $65.900 |
| 25+ | $64.580 |
| 50+ | $63.260 |
| 100+ | $61.950 |
| 250+ | $60.630 |
| 500+ | $59.310 |
| 1000+ | $57.990 |
Price for:Each
Minimum: 5
Multiple: 5
$366.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22426Copy
Newark Part No.56AC7858
Product RangePTH Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric180.1mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial7.1"
External Width - Imperial7.9"
External Depth - Imperial11.81"
Product RangePTH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTH-22426 is a fiberglass box with self-locking latch.
- External dimension is 11.81" x 7.87" x 7.09", internal dimension is 11.57" x 7.63" x 6.58" (LxWxD)
- Body made of gray polycarbonate plastic 10% glass fiber filled
- Hinged cover made of gray polycarbonate plastic
- High impact resistance
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180.1mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
200mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
7.9"
Product Range
PTH Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
