Print Page
PTH-22422-C
Plastic Enclosure, Hinged Cover, Multipurpose, Polycarbonate, Glass Fibre Reinforced, 119.9 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PTH-22422-CCopy |
| Newark Part No. | 56AC7857 |
| Product Range | PTH Series |
| Your Part Number |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.500 |
| 5+ | $62.850 |
| 10+ | $57.200 |
| 25+ | $54.770 |
| 50+ | $54.750 |
Price for:Each
Minimum: 1
Multiple: 1
$68.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PTH-22422-CCopy |
| Newark Part No. | 56AC7857 |
| Product Range | PTH Series |
| Enclosure Type | Multipurpose |
| Enclosure Material | Polycarbonate, Glass Fibre Reinforced |
| External Height - Metric | 119.9mm |
| External Width - Metric | 225mm |
| External Depth - Metric | 276mm |
| IP Rating | IP67 |
| Body Color | Grey, Transparent |
| NEMA Rating | NEMA 4X |
| External Height - Imperial | 4.7" |
| External Width - Imperial | 8.9" |
| External Depth - Imperial | 10.87" |
| Product Range | PTH Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PTH-22422-C is a fiberglass box with self-locking latch and clear cover.
- External dimension is 10.87" x 8.86" x 4.72", internal dimension is 10.63" x 8.62" x 4.21" (LxWxD)
- Body made of gray polycarbonate plastic 10% glass fiber filled
- Hinged cover made of clear polycarbonate plastic
- High impact resistance
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 119.9mm |
| External Depth - Metric | 276mm |
| Body Color | Grey, Transparent |
| External Height - Imperial | 4.7" |
| External Depth - Imperial | 10.87" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Polycarbonate, Glass Fibre Reinforced |
|---|---|
| External Width - Metric | 225mm |
| IP Rating | IP67 |
| NEMA Rating | NEMA 4X |
| External Width - Imperial | 8.9" |
| Product Range | PTH Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
