Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.740 |
| 5+ | $10.760 |
| 10+ | $9.790 |
| 25+ | $9.460 |
| 50+ | $9.140 |
| 100+ | $8.810 |
| 250+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11754-DW
Newark Part No.05M4258
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric101.6mm
External Width - Metric140mm
External Depth - Metric35mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4"
External Width - Imperial5.5"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11754-DW is a plastibox I with plastic electronic enclosure display window.
- External dimension is 1.37" x 5.51" x 4", internal dimension is 1.16" x 5.29" x 3.53" (L x W x D)
- Unique, contemporary styling with rounded corners and edges
- Durable, self-extinguishing, ABS plastic material
- UL94-5VA flammability rating
- Mar resistant textured surface
- Internal PCB mounting bosses
- Base is securely attached to the cover with four color matched screws
- Display window
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
101.6mm
External Depth - Metric
35mm
Body Color
Black
External Height - Imperial
4"
External Depth - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.5"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
